N-Channel MOSFET, 31 A, 600 V, 3-Pin D2PAK Infineon IPB60R099CPAATMA1

Stock information currently inaccessible
RS Stock No.:
911-4981
Mfr. Part No.:
IPB60R099CPAATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

20V

Minimum Gate Threshold Voltage

20V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

60 nC @ 10 V

Length

10.31mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

9.45mm

Height

4.57mm

Series

CoolMOS CP

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy