N-Channel MOSFET, 52 A, 560 V, 3-Pin TO-247 Infineon SPW52N50C3FKSA1

Stock information currently inaccessible
RS Stock No.:
911-4959
Mfr. Part No.:
SPW52N50C3FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

560 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

417 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.21mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

290 nC @ 10 V

Length

16.13mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS C3

Height

21.1mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy