P-Channel MOSFET, 50 A, 30 V, 5-Pin DPAK Infineon SPD50P03LGBTMA1
- RS Stock No.:
- 911-4934
- Mfr. Part No.:
- SPD50P03LGBTMA1
- Brand:
- Infineon
Subtotal (1 reel of 2500 units)*
£1,217.50
(exc. VAT)
£1,460.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.487 | £1,217.50 |
*price indicative
- RS Stock No.:
- 911-4934
- Mfr. Part No.:
- SPD50P03LGBTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 12.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 150 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 6.22mm | |
| Typical Gate Charge @ Vgs | 95 nC @ 10 V | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Series | OptiMOS P | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 12.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 150 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 6.22mm | ||
Typical Gate Charge @ Vgs 95 nC @ 10 V | ||
Length 6.73mm | ||
Height 2.41mm | ||
Series OptiMOS P | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- DE
