N-Channel MOSFET, 17 A, 800 V, 3-Pin D2PAK Infineon SPB17N80C3ATMA1

Subtotal (1 reel of 1000 units)*

£2,266.00

(exc. VAT)

£2,719.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£2.266£2,266.00

*price indicative

RS Stock No.:
911-4928
Mfr. Part No.:
SPB17N80C3ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

800 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

12 nC @ 10 V

Transistor Material

Si

Length

10.31mm

Maximum Operating Temperature

+150 °C

Width

9.45mm

Height

4.57mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS C3

COO (Country of Origin):
MY