N-Channel MOSFET, 11 A, 650 V, 3-Pin D2PAK Infineon SPB11N60C3ATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-4912
Mfr. Part No.:
SPB11N60C3ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.45mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Length

10.31mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

4.57mm

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
DE