N-Channel MOSFET Transistor, 15 A, 900 V, 3-Pin TO-247 Infineon IPW90R340C3FKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-4896
Mfr. Part No.:
IPW90R340C3FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

900 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

340 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

208 W

Maximum Gate Source Voltage

-20 V, +20 V

Length

16.13mm

Typical Gate Charge @ Vgs

11 nC @ 10 V

Width

5.21mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS C3

COO (Country of Origin):
DE