N-Channel MOSFET, 25 A, 250 V, 3-Pin TO-220 Infineon IPP600N25N3GXKSA1
- RS Stock No.:
- 911-0866
- Mfr. Part No.:
- IPP600N25N3GXKSA1
- Brand:
- Infineon
Subtotal (1 tube of 50 units)*
£119.25
(exc. VAT)
£143.10
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £2.385 | £119.25 |
| 250 - 950 | £1.903 | £95.15 |
| 1000 - 2450 | £1.551 | £77.55 |
| 2500 + | £1.512 | £75.60 |
*price indicative
- RS Stock No.:
- 911-0866
- Mfr. Part No.:
- IPP600N25N3GXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 60 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 136 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 22 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Series | OptiMOS 3 | |
| Height | 15.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 60 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 136 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 22 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 4.57mm | ||
Length 10.36mm | ||
Series OptiMOS 3 | ||
Height 15.95mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
