N-Channel MOSFET, 7.3 A, 700 V, 3-Pin TO-220FP Infineon IPA65R600E6XKSA1

Stock information currently inaccessible
RS Stock No.:
911-0850
Mfr. Part No.:
IPA65R600E6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.3 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

23 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10.65mm

Width

4.85mm

Number of Elements per Chip

1

Height

16.15mm

Series

CoolMOS E6

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy