N-Channel MOSFET, 180 A, 30 V, 7-Pin D2PAK Infineon IPB009N03LGATMA1

Stock information currently inaccessible
RS Stock No.:
911-0819
Mfr. Part No.:
IPB009N03LGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.45mm

Length

10.31mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

110 nC @ 4.5 V

Height

4.57mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy