N-Channel MOSFET, 40 A, 100 V, 8-Pin TSDSON Infineon BSZ160N10NS3GATMA1

Subtotal (1 reel of 5000 units)*

£3,495.00

(exc. VAT)

£4,195.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.699£3,495.00

*price indicative

RS Stock No.:
911-0800
Mfr. Part No.:
BSZ160N10NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

100 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.4mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Height

1.1mm