N-Channel MOSFET, 50 A, 150 V, 8-Pin TDSON Infineon BSC190N15NS3GATMA1

Stock information currently inaccessible
RS Stock No.:
911-0796
Mfr. Part No.:
BSC190N15NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

150 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

23 nC @ 10 V

Length

5.35mm

Width

6.1mm

Height

1.1mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy