N-Channel MOSFET, 24.3 A, 650 V, 3-Pin TO-220 Infineon SPP24N60C3HKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-0737
Mfr. Part No.:
SPP24N60C3HKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

24.3 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

240 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.57mm

Number of Elements per Chip

1

Length

10.36mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

104.9 nC @ 10 V

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Height

9.45mm