Infineon SIPMOS P-Channel MOSFET, 8.83 A, 60 V, 3-Pin DPAK SPD08P06PGBTMA1
- RS Stock No.:
- 911-0727
- Mfr. Part No.:
- SPD08P06PGBTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.499
(exc. VAT)
£0.599
(inc. VAT)
- RS Stock No.:
- 911-0727
- Mfr. Part No.:
- SPD08P06PGBTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 8.83 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | SIPMOS | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 300 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 42 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 6.22mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 8.83 A | ||
Maximum Drain Source Voltage 60 V | ||
Series SIPMOS | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 300 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 42 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 6.22mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Height 2.41mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- SG

