N-Channel MOSFET, 4.5 A, 560 V, 3-Pin DPAK Infineon SPD04N50C3

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-0724
Mfr. Part No.:
SPD04N50C3
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

560 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

950 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

6.22mm

Typical Gate Charge @ Vgs

22 nC @ 10 V

Length

6.73mm

Height

2.41mm

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C