Infineon HEXFET N-Channel MOSFET, 4.9 A, 30 V, 8-Pin SOIC AUIRF7316QTR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-5198
Mfr. Part No.:
AUIRF7316QTR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

4.9 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

23 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

5mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Forward Diode Voltage

1V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy