N-Channel MOSFET, 100 A, 100 V, 8-Pin PQFN Infineon IRFH5010TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
907-5195
Mfr. Part No.:
IRFH5010TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

100 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

5mm

Typical Gate Charge @ Vgs

67 nC @ 10 V

Forward Diode Voltage

1.3V

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

0.85mm