N-Channel MOSFET, 240 A, 60 V, 7-Pin D2PAK Infineon IRFS7530-7PPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-5154
Mfr. Part No.:
IRFS7530-7PPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

240 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

236 nC @ 10 V

Width

4.69mm

Length

10.54mm

Series

HEXFET

Forward Diode Voltage

1.2V

Height

9.65mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy