N-Channel MOSFET, 31 A, 100 V, 3-Pin IPAK Infineon IRFU3410PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-5107
Mfr. Part No.:
IRFU3410PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

100 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

39 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

37 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

2.39mm

Transistor Material

Si

Height

6.22mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Forward Diode Voltage

1.3V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy