Infineon HEXFET N-Channel MOSFET, 85 A, 75 V, 3-Pin I2PAK IRFSL7762PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
907-5101
Mfr. Part No.:
IRFSL7762PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

85 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6.6 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Transistor Material

Si

Typical Gate Charge @ Vgs

130 nC @ 10 V

Number of Elements per Chip

1

Width

4.83mm

Height

9.65mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V