N-Channel MOSFET, 35 A, 100 V, 3-Pin TO-220FP Infineon IRFI4510GPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
907-5084
Mfr. Part No.:
IRFI4510GPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Typical Gate Charge @ Vgs

13 nC @ 50 V

Length

10.63mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Series

HEXFET

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Height

9.8mm