N-Channel MOSFET, 61 A, 55 V, 3-Pin IPAK Infineon IRLU3915PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-5072
Mfr. Part No.:
IRLU3915PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

61 A

Maximum Drain Source Voltage

55 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

17 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

120 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Length

6.73mm

Transistor Material

Si

Typical Gate Charge @ Vgs

92 nC @ 10 V

Width

2.38mm

Maximum Operating Temperature

+175 °C

Forward Diode Voltage

1.3V

Height

6.22mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy