N-Channel MOSFET, 38 A, 300 V, 3-Pin TO-247 Infineon AUIRFP4409

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-5069
Mfr. Part No.:
AUIRFP4409
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

300 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

69 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

341 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

21.1mm

Maximum Operating Temperature

+175 °C

Width

5.2mm

Transistor Material

Si

Typical Gate Charge @ Vgs

83 nC @ 10 V

Height

16.13mm

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Series

HEXFET