P-Channel MOSFET, 14 A, 55 V, 3-Pin I2PAK Infineon IRF9Z34NLPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
907-5056
Mfr. Part No.:
IRF9Z34NLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

55 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

35 nC @ 10 V

Width

4.83mm

Transistor Material

Si

Series

HEXFET

Height

9.65mm

Forward Diode Voltage

1.6V

Minimum Operating Temperature

-55 °C