Infineon HEXFET N-Channel MOSFET, 140 A, 30 V, 3-Pin D2PAK IRL3803VSPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-5044
Mfr. Part No.:
IRL3803VSPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

76 nC @ 4.5 V

Number of Elements per Chip

1

Transistor Material

Si

Length

10.67mm

Width

4.83mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.65mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy