Infineon HEXFET N-Channel MOSFET, 250 A, 40 V, 3-Pin I2PAK IRFSL7437PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
907-5025
Mfr. Part No.:
IRFSL7437PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

250 A

Maximum Drain Source Voltage

40 V

Package Type

I2PAK (TO-262)

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

4.83mm

Length

10.67mm

Typical Gate Charge @ Vgs

150 nC @ 20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

9.65mm