N-Channel MOSFET, 140 A, 30 V, 3-Pin TO-220 Infineon IRL3803VPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-5016
Mfr. Part No.:
IRL3803VPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Width

4.82mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.66mm

Typical Gate Charge @ Vgs

76 nC @ 4.5 V

Forward Diode Voltage

1.2V

Height

16.51mm

Series

HEXFET

Minimum Operating Temperature

-55 °C