N-Channel MOSFET, 210 A, 60 V, 3-Pin I2PAK Infineon IRFSL3206PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-4990
Mfr. Part No.:
IRFSL3206PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

210 A

Maximum Drain Source Voltage

60 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

4.83mm

Typical Gate Charge @ Vgs

120 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Height

9.65mm

Forward Diode Voltage

1.3V

Series

HEXFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy