N-Channel MOSFET, 60 A, 60 V, 3-Pin D2PAK STMicroelectronics STB130N6F7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
906-4662
Mfr. Part No.:
STB130N6F7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.35mm

Typical Gate Charge @ Vgs

42 nC @ 10 V

Length

10.4mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

4.6mm

Series

STripFET F7