N-Channel MOSFET, 155 A, 150 V, 8-Pin HSOF Infineon IPT059N15N3ATMA1
- RS Stock No.:
- 906-4413
- Mfr. Part No.:
- IPT059N15N3ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 906-4413
- Mfr. Part No.:
- IPT059N15N3ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 155 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | HSOF | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 6.2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 375 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 69 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 10.1mm | |
| Length | 10.58mm | |
| Height | 2.4mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Series | OptiMOS 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 155 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type HSOF | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 6.2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 375 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 69 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 10.1mm | ||
Length 10.58mm | ||
Height 2.4mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Series OptiMOS 3 | ||
RoHS Status: Not Applicable
