N-Channel MOSFET, 33 A, 150 V, 8-Pin TDSON Infineon BSC360N15NS3GATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
906-4410
Mfr. Part No.:
BSC360N15NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

150 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

38 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

12 nC @ 10 V

Length

6.1mm

Width

5.35mm

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.1mm

Series

OptiMOS 3

RoHS Status: Not Applicable