N-Channel MOSFET, 100 A, 100 V, 8-Pin TDSON Infineon BSC046N10NS3GATMA1

Subtotal (1 pack of 4 units)*

£3.86

(exc. VAT)

£4.632

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
4 +£0.965£3.86

*price indicative

Packaging Options:
RS Stock No.:
906-4321
Mfr. Part No.:
BSC046N10NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

100 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.6 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

5.35mm

Typical Gate Charge @ Vgs

63 nC @ 10 V

Length

6.1mm

Maximum Operating Temperature

+150 °C

Series

OptiMOS 3

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

1.1mm

RoHS Status: Not Applicable