N-Channel MOSFET, 100 A, 60 V, 8-Pin TDSON Infineon BSC014N06NSATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
906-4286
Mfr. Part No.:
BSC014N06NSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

6mm

Maximum Operating Temperature

+150 °C

Width

5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

89 nC @ 10 V

Height

1.1mm

Series

OptiMOS 5

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

RoHS Status: Not Applicable