N-Channel MOSFET, 100 A, 25 V, 8-Pin TDSON Infineon BSC010NE2LSIATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
906-4277
Mfr. Part No.:
BSC010NE2LSIATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

96 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.1mm

Width

5.35mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

39 nC @ 4.5 V

Transistor Material

Si

Forward Diode Voltage

0.7V

Height

1.1mm

Series

OptiMOS

RoHS Status: Exempt