N-Channel MOSFET, 8.7 A, 700 V, 3-Pin D2PAK Infineon IPB65R420CFDATMA1
- RS Stock No.:
- 906-2959
- Mfr. Part No.:
- IPB65R420CFDATMA1
- Brand:
- Infineon
Subtotal (1 pack of 10 units)*
£7.12
(exc. VAT)
£8.54
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.712 | £7.12 |
| 50 + | £0.703 | £7.03 |
*price indicative
- RS Stock No.:
- 906-2959
- Mfr. Part No.:
- IPB65R420CFDATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8.7 A | |
| Maximum Drain Source Voltage | 700 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 420 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 83.3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.31mm | |
| Typical Gate Charge @ Vgs | 31.5 nC @ 10 V | |
| Width | 11.05mm | |
| Series | CoolMOS CFD | |
| Height | 4.57mm | |
| Forward Diode Voltage | 0.9V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 8.7 A | ||
Maximum Drain Source Voltage 700 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 420 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 83.3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.31mm | ||
Typical Gate Charge @ Vgs 31.5 nC @ 10 V | ||
Width 11.05mm | ||
Series CoolMOS CFD | ||
Height 4.57mm | ||
Forward Diode Voltage 0.9V | ||
Minimum Operating Temperature -55 °C | ||
