N-Channel MOSFET, 90 A, 60 V, 3-Pin DPAK Infineon IPD048N06L3GBTMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
906-2896
Mfr. Part No.:
IPD048N06L3GBTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.2 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

115 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

7.36mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

37 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

6.73mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

2.41mm

Series

OptiMOS 3

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy