N-Channel MOSFET, 100 A, 60 V, 3-Pin D2PAK Infineon IPB026N06NATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
906-2883
Mfr. Part No.:
IPB026N06NATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

136 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.31mm

Typical Gate Charge @ Vgs

56 nC @ 10 V

Number of Elements per Chip

1

Width

11.05mm

Series

OptiMOS 5

Height

4.57mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V