N-Channel MOSFET, 12 A, 600 V, 3-Pin IPAK STMicroelectronics STU16N60M2
- RS Stock No.:
- 906-2877
- Mfr. Part No.:
- STU16N60M2
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-2877
- Mfr. Part No.:
- STU16N60M2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | IPAK (TO-251) | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 320 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 110 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Typical Gate Charge @ Vgs | 19 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Forward Diode Voltage | 1.6V | |
| Height | 6.2mm | |
| Series | MDmesh M2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type IPAK (TO-251) | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 320 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 110 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.6mm | ||
Width 2.4mm | ||
Typical Gate Charge @ Vgs 19 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Forward Diode Voltage 1.6V | ||
Height 6.2mm | ||
Series MDmesh M2 | ||
- COO (Country of Origin):
- CN
