N-Channel MOSFET, 120 A, 80 V, 2-Pin H2PAK STMicroelectronics STH170N8F7-2
- RS Stock No.:
- 906-2830
- Mfr. Part No.:
- STH170N8F7-2
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-2830
- Mfr. Part No.:
- STH170N8F7-2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | H2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance | 3.7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 250 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 10.4mm | |
| Typical Gate Charge @ Vgs | 120 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 10.57mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 4.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | STripFET F7 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type H2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 2 | ||
Maximum Drain Source Resistance 3.7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 250 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 10.4mm | ||
Typical Gate Charge @ Vgs 120 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 10.57mm | ||
Forward Diode Voltage 1.2V | ||
Height 4.8mm | ||
Minimum Operating Temperature -55 °C | ||
Series STripFET F7 | ||
- COO (Country of Origin):
- CN
