P-Channel MOSFET, 1.1 A, 60 V, 4-Pin HVMDIP Vishay IRFD9010PBF
- RS Stock No.:
- 903-4702
- Mfr. Part No.:
- IRFD9010PBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 903-4702
- Mfr. Part No.:
- IRFD9010PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.1 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | HVMDIP | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Transistor Configuration | Single | |
| Width | 3.8mm | |
| Length | 6.9mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Height | 3.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.1 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type HVMDIP | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Transistor Configuration Single | ||
Width 3.8mm | ||
Length 6.9mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Height 3.8mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- PH
