Dual N-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC onsemi FDS6990A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
903-4194
Mfr. Part No.:
FDS6990A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

31 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Transistor Material

Si

Typical Gate Charge @ Vgs

12 nC @ 5 V

Length

4.9mm

Maximum Operating Temperature

+150 °C

Width

3.9mm

Height

1.57mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Series

PowerTrench