N-Channel MOSFET, 3 A, 30 V, 3-Pin PICOSTAR Texas Instruments CSD17484F4T

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
900-9936
Mfr. Part No.:
CSD17484F4T
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Package Type

PICOSTAR

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Transistor Material

Si

Length

1.04mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

1570 nC @ 0 V

Width

0.64mm

Height

0.2mm

Minimum Operating Temperature

-55 °C

Series

FemtoFET

Forward Diode Voltage

0.9V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy