N-Channel MOSFET, 5 A, 20 V, 6-Pin WSON Texas Instruments CSD85301Q2T
- RS Stock No.:
- 900-9911
- Mfr. Part No.:
- CSD85301Q2T
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 900-9911
- Mfr. Part No.:
- CSD85301Q2T
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | WSON | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 99 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 2.3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.1mm | |
| Typical Gate Charge @ Vgs | 4.2 nC @ 10 V | |
| Width | 2.1mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 1V | |
| Series | NexFET | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type WSON | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 99 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 2.3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.1mm | ||
Typical Gate Charge @ Vgs 4.2 nC @ 10 V | ||
Width 2.1mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 1V | ||
Series NexFET | ||
Height 0.75mm | ||
Minimum Operating Temperature -55 °C | ||
