P-Channel MOSFET, 5 A, 8 V, 9-Pin DSBGA Texas Instruments CSD22204WT
- RS Stock No.:
- 900-9908
- Mfr. Part No.:
- CSD22204WT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 900-9908
- Mfr. Part No.:
- CSD22204WT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 8 V | |
| Package Type | DSBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance | 14 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.7 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -6 V | |
| Width | 1.5mm | |
| Length | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 18.9 nC @ 4 V | |
| Series | NexFET | |
| Height | 0.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type P | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 8 V | ||
Package Type DSBGA | ||
Mounting Type Surface Mount | ||
Pin Count 9 | ||
Maximum Drain Source Resistance 14 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.7 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -6 V | ||
Width 1.5mm | ||
Length 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 18.9 nC @ 4 V | ||
Series NexFET | ||
Height 0.35mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1V | ||
