N-Channel MOSFET, 71 A, 60 V, 5-Pin DFN onsemi NVMFS5C670NLG
- RS Stock No.:
- 900-8820
- Mfr. Part No.:
- NVMFS5C670NLT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 900-8820
- Mfr. Part No.:
- NVMFS5C670NLT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 71 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 8.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 61 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 20 nC @ 10 V, 9 nC @ 4.5 V | |
| Width | 6.1mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.95mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 71 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 8.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 61 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 5.1mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 20 nC @ 10 V, 9 nC @ 4.5 V | ||
Width 6.1mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 1.95mm | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- MY
