N-Channel MOSFET, 13 A, 150 V, 8-Pin TSDSON Infineon BSZ900N15NS3GATMA1

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£67.45

(exc. VAT)

£80.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 240£1.349
250 - 490£1.089
500 - 1240£0.976
1250 +£0.758

*price indicative

Packaging Options:
RS Stock No.:
898-6886P
Mfr. Part No.:
BSZ900N15NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

150 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

91 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.4mm

Typical Gate Charge @ Vgs

5 nC @ 10 V

Length

3.4mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Forward Diode Voltage

1.2V

Height

1.1mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

RoHS Status: Exempt