N-Channel MOSFET, 21 A, 650 V, 3-Pin D2PAK Infineon SPB20N60C3ATMA1

RS Stock No.:
898-6882
Mfr. Part No.:
SPB20N60C3ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

208 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

87 nC @ 10 V

Length

10.31mm

Maximum Operating Temperature

+150 °C

Width

11.05mm

Number of Elements per Chip

1

Transistor Material

Si

Height

4.57mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS C3

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy