N-Channel MOSFET, 6 A, 700 V, 3-Pin TO-247 Infineon IPW65R660CFDFKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-7655
Mfr. Part No.:
IPW65R660CFDFKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

700 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

660 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

62.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

22 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

16.13mm

Width

21.1mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Series

CoolMOS CFD

Height

5.21mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy