N-Channel MOSFET, 20 A, 700 V, 3-Pin TO-247 Infineon IPW65R190E6FKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-7649
Mfr. Part No.:
IPW65R190E6FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

700 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

16.13mm

Maximum Operating Temperature

+150 °C

Width

21.1mm

Typical Gate Charge @ Vgs

73 nC @ 10 V

Transistor Material

Si

Series

CoolMOS E6

Forward Diode Voltage

0.9V

Height

5.21mm

Minimum Operating Temperature

-55 °C