N-Channel MOSFET, 11 A, 900 V, 3-Pin TO-220 Infineon IPP90R500C3XKSA1
- RS Stock No.:
- 897-7611
- Mfr. Part No.:
- IPP90R500C3XKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 897-7611
- Mfr. Part No.:
- IPP90R500C3XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 11 A | |
| Maximum Drain Source Voltage | 900 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 500 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 156 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Length | 10.36mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 68 nC @ 10 V | |
| Width | 15.95mm | |
| Priced to Clear | Yes | |
| Forward Diode Voltage | 1.2V | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | CoolMOS C3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 11 A | ||
Maximum Drain Source Voltage 900 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 500 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 156 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Length 10.36mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 68 nC @ 10 V | ||
Width 15.95mm | ||
Priced to Clear Yes | ||
Forward Diode Voltage 1.2V | ||
Height 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
Series CoolMOS C3 | ||
