N-Channel MOSFET, 18 A, 700 V, 3-Pin TO-220 Infineon IPP65R125C7XKSA1

Subtotal (1 pack of 2 units)*

£9.44

(exc. VAT)

£11.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +£4.72£9.44

*price indicative

Packaging Options:
RS Stock No.:
897-7589
Mfr. Part No.:
IPP65R125C7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

101 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

35 nC @ 10 V

Width

15.95mm

Length

10.36mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

4.57mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Series

CoolMOS C7